
DF12NB(3.5)-50DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.5)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-50DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 26,46000 Kč | 264,60 Kč |
| 25 | 24,79680 Kč | 619,92 Kč |
| 50 | 23,61380 Kč | 1 180,69 Kč |
| 100 | 22,48560 Kč | 2 248,56 Kč |
| 250 | 21,07612 Kč | 5 269,03 Kč |
| 500 | 20,06992 Kč | 10 034,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,41273 Kč | 19 412,73 Kč |
| 2 000 | 18,48643 Kč | 36 972,86 Kč |
| 3 000 | 17,96533 Kč | 53 895,99 Kč |
| 5 000 | 17,32979 Kč | 86 648,95 Kč |
| 7 000 | 16,92369 Kč | 118 465,83 Kč |
| 10 000 | 16,50354 Kč | 165 035,40 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |









