
DF12NB(3.5)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.5)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 2 000 | 25,98177 Kč | 51 963,54 Kč |
| 3 000 | 25,24947 Kč | 75 748,41 Kč |
| 5 000 | 24,35659 Kč | 121 782,95 Kč |
| 7 000 | 23,78581 Kč | 166 500,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 26,87740 Kč | 1 343,87 Kč |
| 100 | 25,59240 Kč | 2 559,24 Kč |
| 250 | 23,98812 Kč | 5 997,03 Kč |
| 500 | 22,84246 Kč | 11 421,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 50 | 30,32960 Kč | 1 516,48 Kč |
| 100 | 28,94780 Kč | 2 894,78 Kč |
| 250 | 26,19208 Kč | 6 548,02 Kč |
| 500 | 24,12418 Kč | 12 062,09 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


