
FXLP34FHX | |
|---|---|
DigiKey Part Number | FXLP34FHXTR-ND - Tape & Reel (TR) FXLP34FHXCT-ND - Cut Tape (CT) FXLP34FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP34FHX |
Description | IC XLTR VL UNIDIR 6-MICROPAK2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | FXLP34FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 100 | 2,65830 Kč | 265,83 Kč |
| 250 | 2,44416 Kč | 611,04 Kč |
| 500 | 2,31524 Kč | 1 157,62 Kč |
| 1 000 | 2,20920 Kč | 2 209,20 Kč |
| 2 500 | 2,15255 Kč | 5 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,02988 Kč | 10 149,40 Kč |
| 10 000 | 1,97436 Kč | 19 743,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










