Clamp Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E001DCKR

DigiKey Part Number
296-28779-2-ND - Tape & Reel (TR)
296-28779-1-ND - Cut Tape (CT)
296-28779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001DCKR
Description
TVS DIODE 5.5VWM SC706
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
11V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1011,63700 Kč116,37 Kč
1007,53300 Kč753,30 Kč
5005,76280 Kč2 881,40 Kč
1 0005,19177 Kč5 191,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,46600 Kč13 398,00 Kč
6 0004,10037 Kč24 602,22 Kč
9 0003,91409 Kč35 226,81 Kč
15 0003,70477 Kč55 571,55 Kč
21 0003,58084 Kč75 197,64 Kč
30 0003,46040 Kč103 812,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč