
74AXP1T125GNH | |
|---|---|
DigiKey Part Number | 1727-74AXP1T125GNHTR-ND - Tape & Reel (TR) 1727-74AXP1T125GNHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AXP1T125GNH |
Description | IC XLTR VL UNIDIR 6-XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.7 V ~ 2.75 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 250 | 5,36540 Kč | 1 341,35 Kč |
| 500 | 5,11512 Kč | 2 557,56 Kč |
| 1 000 | 4,90891 Kč | 4 908,91 Kč |
| 2 500 | 4,69120 Kč | 11 728,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


