New Product
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3V1T244MU2TBG

DigiKey Part Number
488-NL3V1T244MU2TBGTR-ND - Tape & Reel (TR)
488-NL3V1T244MU2TBGCT-ND - Cut Tape (CT)
488-NL3V1T244MU2TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL3V1T244MU2TBG
Description
1-BIT DUAL-SUPPLY UNIDIRECTIONAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,06100 Kč50,61 Kč
254,49360 Kč112,34 Kč
1003,86990 Kč386,99 Kč
2503,57300 Kč893,25 Kč
5003,39496 Kč1 697,48 Kč
1 0003,24797 Kč3 247,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97710 Kč8 931,30 Kč
6 0002,89083 Kč17 344,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč