Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

NLVSV1T244MUTBG | |
|---|---|
DigiKey Part Number | 488-NLVSV1T244MUTBGTR-ND - Tape & Reel (TR) 488-NLVSV1T244MUTBGCT-ND - Cut Tape (CT) 488-NLVSV1T244MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSV1T244MUTBG |
Description | IC XLTR VL UNIDIR 6-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLVSV1T244MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |











