
SN74GTL3004DCKR | |
|---|---|
DigiKey Part Number | 296-24745-2-ND - Tape & Reel (TR) 296-24745-1-ND - Cut Tape (CT) 296-24745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTL3004DCKR |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL3004DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 1.3 V | |
Voltage - VCCB | 3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | GTL Voltage Reference | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 100 | 6,08940 Kč | 608,94 Kč |
| 250 | 5,65520 Kč | 1 413,80 Kč |
| 500 | 5,39312 Kč | 2 696,56 Kč |
| 1 000 | 5,17769 Kč | 5 177,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91150 Kč | 14 734,50 Kč |
| 6 000 | 4,78121 Kč | 28 687,26 Kč |
| 9 000 | 4,71594 Kč | 42 443,46 Kč |
| 15 000 | 4,64364 Kč | 69 654,60 Kč |
| 21 000 | 4,60137 Kč | 96 628,77 Kč |
| 30 000 | 4,56074 Kč | 136 822,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

