
SN74AUP1T98YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T98YZPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98YZPR |
Description | IC XLTR VL UNIDIR 6-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32012 Kč | 15 960,36 Kč |
| 6 000 | 5,18101 Kč | 31 086,06 Kč |
| 9 000 | 5,11131 Kč | 46 001,79 Kč |
| 15 000 | 5,03409 Kč | 75 511,35 Kč |
| 21 000 | 4,98896 Kč | 104 768,16 Kč |
| 30 000 | 4,94555 Kč | 148 366,50 Kč |
| Unit Price without VAT: | 5,32012 Kč |
|---|---|
| Unit Price with VAT: | 6,43735 Kč |

