




5051105091 | |
|---|---|
DigiKey Part Number | WM11294TR-ND - Tape & Reel (TR) WM11294CT-ND - Cut Tape (CT) WM11294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051105091 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051105091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 41,95300 Kč | 419,53 Kč |
| 25 | 39,33000 Kč | 983,25 Kč |
| 50 | 37,44800 Kč | 1 872,40 Kč |
| 100 | 35,65660 Kč | 3 565,66 Kč |
| 250 | 33,42404 Kč | 8 356,01 Kč |
| 500 | 31,82802 Kč | 15 914,01 Kč |
| 1 000 | 30,93213 Kč | 30 932,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,27820 Kč | 66 834,60 Kč |
| 6 000 | 21,21595 Kč | 127 295,70 Kč |
| 9 000 | 20,61831 Kč | 185 564,79 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |











