


0150200537 | |
|---|---|
DigiKey Part Number | WM11516-ND |
Manufacturer | |
Manufacturer Product Number | 0150200537 |
Description | CABLE FFC/FPC 50POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200537 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-A-0050-A-4-06-4-G | GCT | 489 | 2073-05-50-A-0050-A-4-06-4-G-ND | 52,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,31300 Kč | 1 063,13 Kč |
| 25 | 99,63960 Kč | 2 490,99 Kč |
| 50 | 94,88160 Kč | 4 744,08 Kč |
| 100 | 90,35020 Kč | 9 035,02 Kč |
| 250 | 84,69416 Kč | 21 173,54 Kč |
| 500 | 80,65332 Kč | 40 326,66 Kč |
| 1 000 | 76,80648 Kč | 76 806,48 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |









