
5019515030 | |
|---|---|
DigiKey Part Number | 900-5019515030TR-ND - Tape & Reel (TR) 900-5019515030CT-ND - Cut Tape (CT) 900-5019515030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019515030 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019515030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.181" (4.60mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,19000 Kč | 481,90 Kč |
| 25 | 45,17080 Kč | 1 129,27 Kč |
| 50 | 43,00820 Kč | 2 150,41 Kč |
| 100 | 40,95450 Kč | 4 095,45 Kč |
| 250 | 38,38940 Kč | 9 597,35 Kč |
| 500 | 36,55668 Kč | 18 278,34 Kč |
| 1 000 | 35,99981 Kč | 35 999,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,21610 Kč | 205 296,60 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |






