50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200541

DigiKey Part Number
WM11519-ND
Manufacturer
Manufacturer Product Number
0150200541
Description
CABLE FFC/FPC 50POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200541 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
10112,17100 Kč1 121,71 Kč
25105,13280 Kč2 628,32 Kč
50100,11420 Kč5 005,71 Kč
10095,33510 Kč9 533,51 Kč
25089,36664 Kč22 341,66 Kč
50085,10280 Kč42 551,40 Kč
1 00081,04430 Kč81 044,30 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč