50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200535

DigiKey Part Number
WM25046-ND
Manufacturer
Manufacturer Product Number
0150200535
Description
CABLE FFC/FPC 50POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200535 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,37000 Kč103,37 Kč
1087,87700 Kč878,77 Kč
2582,36600 Kč2 059,15 Kč
5078,43500 Kč3 921,75 Kč
10074,68950 Kč7 468,95 Kč
25070,01252 Kč17 503,13 Kč
50066,67210 Kč33 336,05 Kč
1 00063,49228 Kč63 492,28 Kč
3 00058,76194 Kč176 285,82 Kč
Manufacturers Standard Package
Unit Price without VAT:103,37000 Kč
Unit Price with VAT:125,07770 Kč