Cable Gland Stainless Steel M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K257-1016-00

DigiKey Part Number
2291-K257-1016-00-ND
Manufacturer
Manufacturer Product Number
K257-1016-00
Description
CABLE GLAND 5-10.5MM M16 S STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.413" (10.50mm)
Thread Size
M16x1.5
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
10535,11300 Kč5 351,13 Kč
25501,61720 Kč12 540,43 Kč
50477,68780 Kč23 884,39 Kč
100454,90280 Kč45 490,28 Kč
250426,45512 Kč106 613,78 Kč
500406,13072 Kč203 065,36 Kč
Manufacturers Standard Package
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč