
50.216 ES | |
|---|---|
DigiKey Part Number | 2291-50.216ES-ND |
Manufacturer | |
Manufacturer Product Number | 50.216 ES |
Description | LOCKNUT M16X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M16 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M16 Thread - Cable Glands | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 61,16280 Kč | 1 529,07 Kč |
| 50 | 58,23580 Kč | 2 911,79 Kč |
| 100 | 55,45570 Kč | 5 545,57 Kč |
| 250 | 51,98264 Kč | 12 995,66 Kč |
| 500 | 49,50152 Kč | 24 750,76 Kč |
| 1 000 | 47,13988 Kč | 47 139,88 Kč |
| 2 500 | 44,19130 Kč | 110 478,25 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |



