



0151310206 | |
|---|---|
DigiKey Part Number | WM16704-ND |
Manufacturer | |
Manufacturer Product Number | 0151310206 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151310206 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,62900 Kč | 626,29 Kč |
| 25 | 58,70520 Kč | 1 467,63 Kč |
| 50 | 55,90080 Kč | 2 795,04 Kč |
| 100 | 53,23240 Kč | 5 323,24 Kč |
| 250 | 49,89880 Kč | 12 474,70 Kč |
| 500 | 47,51764 Kč | 23 758,82 Kč |
| 1 000 | 45,25042 Kč | 45 250,42 Kč |
| 2 500 | 42,42011 Kč | 106 050,28 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |











