




TL3340AF160QG | |
|---|---|
DigiKey Part Number | EG4627TR-ND - Tape & Reel (TR) EG4627CT-ND - Cut Tape (CT) EG4627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3340AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3340AF160QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.00mm x 3.30mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 9,14320 Kč | 228,58 Kč |
| 100 | 8,16700 Kč | 816,70 Kč |
| 250 | 7,56472 Kč | 1 891,18 Kč |
| 500 | 7,14050 Kč | 3 570,25 Kč |
| 1 000 | 6,74821 Kč | 6 748,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,38929 Kč | 12 778,58 Kč |
| 4 000 | 6,06494 Kč | 24 259,76 Kč |
| 6 000 | 5,89109 Kč | 35 346,54 Kč |
| 10 000 | 5,68842 Kč | 56 884,20 Kč |
| 14 000 | 5,56464 Kč | 77 904,96 Kč |
| 20 000 | 5,44152 Kč | 108 830,40 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











