



NCU18XH103E60RB | |
|---|---|
DigiKey Part Number | 490-18164-2-ND - Tape & Reel (TR) 490-18164-1-ND - Cut Tape (CT) 490-18164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103E60RB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103E60RB Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 5 | 2,08600 Kč | 10,43 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,81040 Kč | 45,26 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,61000 Kč | 161,00 Kč |
| 500 | 1,41984 Kč | 709,92 Kč |
| 1 000 | 1,34998 Kč | 1 349,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,20357 Kč | 4 814,28 Kč |
| 8 000 | 1,15091 Kč | 9 207,28 Kč |
| 12 000 | 1,12222 Kč | 13 466,64 Kč |
| 20 000 | 1,08809 Kč | 21 761,80 Kč |
| 28 000 | 1,06680 Kč | 29 870,40 Kč |
| 40 000 | 1,04518 Kč | 41 807,20 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |











