



0529910208 | |
|---|---|
DigiKey Part Number | WM24007TR-ND - Tape & Reel (TR) WM24007CT-ND - Cut Tape (CT) 900-0529910208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910208 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910208 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,98880 Kč | 574,72 Kč |
| 50 | 21,88840 Kč | 1 094,42 Kč |
| 100 | 20,84260 Kč | 2 084,26 Kč |
| 250 | 19,53652 Kč | 4 884,13 Kč |
| 500 | 18,60380 Kč | 9 301,90 Kč |
| 1 000 | 17,71559 Kč | 17 715,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,28695 Kč | 54 860,85 Kč |
| 6 000 | 17,41487 Kč | 104 489,22 Kč |
| 9 000 | 16,92429 Kč | 152 318,61 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











