



0537480208 | |
|---|---|
DigiKey Part Number | WM9209TR-ND - Tape & Reel (TR) WM9209CT-ND - Cut Tape (CT) WM9209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480208 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480208 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 34,68040 Kč | 867,01 Kč |
| 50 | 33,02140 Kč | 1 651,07 Kč |
| 100 | 31,44450 Kč | 3 144,45 Kč |
| 250 | 29,47364 Kč | 7 368,41 Kč |
| 500 | 28,06634 Kč | 14 033,17 Kč |
| 1 000 | 26,96311 Kč | 26 963,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,22945 Kč | 75 688,35 Kč |
| 6 000 | 24,02647 Kč | 144 158,82 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |










