
0541020164 | |
|---|---|
DigiKey Part Number | WM8876TR-ND - Tape & Reel (TR) WM8876CT-ND - Cut Tape (CT) WM8876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020164 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020164 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.079" (2.00mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 27,73400 Kč | 693,35 Kč |
| 50 | 26,40700 Kč | 1 320,35 Kč |
| 100 | 25,14510 Kč | 2 514,51 Kč |
| 250 | 23,56984 Kč | 5 892,46 Kč |
| 500 | 22,44434 Kč | 11 222,17 Kč |
| 1 000 | 21,37323 Kč | 21 373,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,06274 Kč | 66 188,22 Kč |
| 6 000 | 21,01067 Kč | 126 064,02 Kč |
| 9 000 | 20,41881 Kč | 183 769,29 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











