50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180538

DigiKey Part Number
900-0150180538-ND
Manufacturer
Manufacturer Product Number
0150180538
Description
CABLE FFC/FPC 50POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180538 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,51000 Kč97,51 Kč
1082,79300 Kč827,93 Kč
2577,60360 Kč1 940,09 Kč
5073,89580 Kč3 694,79 Kč
10070,36560 Kč7 036,56 Kč
25065,96000 Kč16 490,00 Kč
50062,81308 Kč31 406,54 Kč
1 00059,81677 Kč59 816,77 Kč
3 00055,36045 Kč166 081,35 Kč
Manufacturers Standard Package
Unit Price without VAT:97,51000 Kč
Unit Price with VAT:117,98710 Kč