50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180537

DigiKey Part Number
900-0150180537-ND
Manufacturer
Manufacturer Product Number
0150180537
Description
CABLE FFC/FPC 50POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180537 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC-050-50-051-11Assmann WSW Components995AE11345-ND52,08000 KčParametric Equivalent
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,51000 Kč97,51 Kč
1082,81200 Kč828,12 Kč
2577,61880 Kč1 940,47 Kč
5073,91080 Kč3 695,54 Kč
10070,38070 Kč7 038,07 Kč
25065,97360 Kč16 493,40 Kč
50062,82594 Kč31 412,97 Kč
1 00059,82943 Kč59 829,43 Kč
3 00055,37166 Kč166 114,98 Kč
Manufacturers Standard Package
Unit Price without VAT:97,51000 Kč
Unit Price with VAT:117,98710 Kč