50 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180542

DigiKey Part Number
900-0150180542-ND
Manufacturer
Manufacturer Product Number
0150180542
Description
CABLE FFC/FPC 50POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180542 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,44000 Kč112,44 Kč
1095,51200 Kč955,12 Kč
2589,53200 Kč2 238,30 Kč
5085,25360 Kč4 262,68 Kč
10081,18290 Kč8 118,29 Kč
25076,10080 Kč19 025,20 Kč
50072,47006 Kč36 235,03 Kč
1 00069,01396 Kč69 013,96 Kč
Manufacturers Standard Package
Unit Price without VAT:112,44000 Kč
Unit Price with VAT:136,05240 Kč