50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180545

DigiKey Part Number
900-0150180545-ND
Manufacturer
Manufacturer Product Number
0150180545
Description
CABLE FFC/FPC 50POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180545 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,54000 Kč124,54 Kč
10105,88700 Kč1 058,87 Kč
2599,25320 Kč2 481,33 Kč
5094,50980 Kč4 725,49 Kč
10089,99890 Kč8 999,89 Kč
25084,36460 Kč21 091,15 Kč
50080,33964 Kč40 169,82 Kč
1 00076,50842 Kč76 508,42 Kč
Manufacturers Standard Package
Unit Price without VAT:124,54000 Kč
Unit Price with VAT:150,69340 Kč