50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180539

DigiKey Part Number
900-0150180539-ND
Manufacturer
Manufacturer Product Number
0150180539
Description
CABLE FFC/FPC 50POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180539 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC-050-50-076-11Assmann WSW Components7AE11346-ND54,80000 KčParametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,29000 Kč101,29 Kč
1086,04400 Kč860,44 Kč
2580,65760 Kč2 016,44 Kč
5076,80600 Kč3 840,30 Kč
10073,13600 Kč7 313,60 Kč
25068,55736 Kč17 139,34 Kč
50065,28648 Kč32 643,24 Kč
1 00062,17300 Kč62 173,00 Kč
3 00057,54092 Kč172 622,76 Kč
Manufacturers Standard Package
Unit Price without VAT:101,29000 Kč
Unit Price with VAT:122,56090 Kč