
AFFC-050-50-076-11 | |
|---|---|
DigiKey Part Number | AE11346-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-50-076-11 |
Description | CABLE FFC/FPC 50POS 0.5MM 3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,55300 Kč | 465,53 Kč |
| 25 | 43,63400 Kč | 1 090,85 Kč |
| 50 | 41,55080 Kč | 2 077,54 Kč |
| 100 | 39,56650 Kč | 3 956,65 Kč |
| 300 | 36,61350 Kč | 10 984,05 Kč |
| 500 | 35,31738 Kč | 17 658,69 Kč |
| 1 000 | 33,63187 Kč | 33 631,87 Kč |
| 2 500 | 31,52782 Kč | 78 819,55 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


