Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014050 | Molex | 13 820 | WM18436-ND | 7,98000 Kč | Parametric Equivalent |
| 0039014051 | Molex | 5 454 | WM23610-ND | 12,81000 Kč | Parametric Equivalent |
| 0469940512 | Molex | 21 611 | WM23322-ND | 10,08000 Kč | Parametric Equivalent |
| 2004530005 | Molex | 0 | 2004530005-ND | 8,00071 Kč | Parametric Equivalent |
| 2159131005 | Molex | 383 | 900-2159131005-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 7,26839 Kč | 116 294,24 Kč |
| Unit Price without VAT: | 7,26839 Kč |
|---|---|
| Unit Price with VAT: | 8,79475 Kč |


























