



2029178-5 | |
|---|---|
DigiKey Part Number | A112992-ND |
Manufacturer | |
Manufacturer Product Number | 2029178-5 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029178-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 50 | 6,49260 Kč | 324,63 Kč |
| 100 | 6,18180 Kč | 618,18 Kč |
| 250 | 5,79460 Kč | 1 448,65 Kč |
| 500 | 5,51786 Kč | 2 758,93 Kč |
| 1 000 | 5,25412 Kč | 5 254,12 Kč |
| 3 000 | 4,86202 Kč | 14 586,06 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



