



IPBD-05-S | |
|---|---|
DigiKey Part Number | SAM9541-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-05-S |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-05-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 50 | 10,77200 Kč | 538,60 Kč |
| 100 | 8,90320 Kč | 890,32 Kč |
| 500 | 7,72726 Kč | 3 863,63 Kč |
| 1 000 | 6,84535 Kč | 6 845,35 Kč |
| 2 000 | 6,75296 Kč | 13 505,92 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

