Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
Molex FiT City

0039000428

DigiKey Part Number
WM1140TR-ND - Tape & Reel (TR)
WM1140CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000428
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,46200 Kč84,62 Kč
257,92880 Kč198,22 Kč
507,55080 Kč377,54 Kč
1007,18760 Kč718,76 Kč
2506,73700 Kč1 684,25 Kč
5006,41530 Kč3 207,65 Kč
1 0006,10874 Kč6 108,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,53927 Kč22 157,08 Kč
8 0005,27491 Kč42 199,28 Kč
12 0005,12622 Kč61 514,64 Kč
20 0004,94486 Kč98 897,20 Kč
28 0004,82895 Kč135 210,60 Kč
40 0004,70909 Kč188 363,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč