Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-B2

DigiKey Part Number
0039000428-03-B2-ND
Manufacturer
Manufacturer Product Number
0039000428-03-B2
Description
3" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,15800 Kč201,58 Kč
3017,78533 Kč533,56 Kč
5016,82360 Kč841,18 Kč
10015,65400 Kč1 565,40 Kč
25014,31728 Kč3 579,32 Kč
50013,44250 Kč6 721,25 Kč
1 00012,67166 Kč12 671,66 Kč
2 50011,79155 Kč29 478,88 Kč
5 00011,21759 Kč56 087,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,15800 Kč
Unit Price with VAT:24,39118 Kč
Alternate Color
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 20,15800 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 19,75900 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 20,57800 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 20,97700 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 21,37600 Kč
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 22,17400 Kč
Assembly Component