



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,58100 Kč | 475,81 Kč |
| 30 | 42,32500 Kč | 1 269,75 Kč |
| 50 | 40,20700 Kč | 2 010,35 Kč |
| 100 | 37,62840 Kč | 3 762,84 Kč |
| 250 | 34,68112 Kč | 8 670,28 Kč |
| 500 | 32,75688 Kč | 16 378,44 Kč |
| 1 000 | 31,06171 Kč | 31 061,71 Kč |
| 2 500 | 29,12826 Kč | 72 820,65 Kč |
| 5 000 | 27,92524 Kč | 139 626,20 Kč |
| Unit Price without VAT: | 47,58100 Kč |
|---|---|
| Unit Price with VAT: | 57,57301 Kč |











