



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,49000 Kč | 464,90 Kč |
| 30 | 41,33800 Kč | 1 240,14 Kč |
| 50 | 39,27040 Kč | 1 963,52 Kč |
| 100 | 36,74440 Kč | 3 674,44 Kč |
| 250 | 33,85884 Kč | 8 464,71 Kč |
| 500 | 31,97492 Kč | 15 987,46 Kč |
| 1 000 | 30,31523 Kč | 30 315,23 Kč |
| 2 500 | 28,42247 Kč | 71 056,18 Kč |
| 5 000 | 27,19791 Kč | 135 989,55 Kč |
| Unit Price without VAT: | 46,49000 Kč |
|---|---|
| Unit Price with VAT: | 56,25290 Kč |











