Brown 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-04-N9-D

DigiKey Part Number
0039000428-04-N9-D-ND
Manufacturer
Manufacturer Product Number
0039000428-04-N9-D
Description
4" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1046,49000 Kč464,90 Kč
3041,33800 Kč1 240,14 Kč
5039,27040 Kč1 963,52 Kč
10036,74440 Kč3 674,44 Kč
25033,85884 Kč8 464,71 Kč
50031,97492 Kč15 987,46 Kč
1 00030,31523 Kč30 315,23 Kč
2 50028,42247 Kč71 056,18 Kč
5 00027,19791 Kč135 989,55 Kč
Manufacturers Standard Package
Unit Price without VAT:46,49000 Kč
Unit Price with VAT:56,25290 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 46,49000 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 46,49000 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 46,49000 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 46,49000 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 46,49000 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 45,94400 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 47,03600 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 47,58100 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 48,67300 Kč
Assembly Component