



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,03600 Kč | 470,36 Kč |
| 30 | 41,83500 Kč | 1 255,05 Kč |
| 50 | 39,73660 Kč | 1 986,83 Kč |
| 100 | 37,18750 Kč | 3 718,75 Kč |
| 250 | 34,27040 Kč | 8 567,60 Kč |
| 500 | 32,36590 Kč | 16 182,95 Kč |
| 1 000 | 30,68837 Kč | 30 688,37 Kč |
| 2 500 | 28,77549 Kč | 71 938,73 Kč |
| 5 000 | 27,56147 Kč | 137 807,35 Kč |
| Unit Price without VAT: | 47,03600 Kč |
|---|---|
| Unit Price with VAT: | 56,91356 Kč |











