



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,94400 Kč | 459,44 Kč |
| 30 | 40,84800 Kč | 1 225,44 Kč |
| 50 | 38,80020 Kč | 1 940,01 Kč |
| 100 | 36,30130 Kč | 3 630,13 Kč |
| 250 | 33,44728 Kč | 8 361,82 Kč |
| 500 | 31,58310 Kč | 15 791,55 Kč |
| 1 000 | 29,94189 Kč | 29 941,89 Kč |
| 2 500 | 28,06946 Kč | 70 173,65 Kč |
| 5 000 | 26,84901 Kč | 134 245,05 Kč |
| Unit Price without VAT: | 45,94400 Kč |
|---|---|
| Unit Price with VAT: | 55,59224 Kč |











