



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,77000 Kč | 237,70 Kč |
| 30 | 20,99800 Kč | 629,94 Kč |
| 50 | 19,88100 Kč | 994,05 Kč |
| 100 | 18,52020 Kč | 1 852,02 Kč |
| 250 | 16,96304 Kč | 4 240,76 Kč |
| 500 | 15,94462 Kč | 7 972,31 Kč |
| 1 000 | 15,04738 Kč | 15 047,38 Kč |
| 2 500 | 14,02339 Kč | 35 058,47 Kč |
| 5 000 | 13,35561 Kč | 66 778,05 Kč |
| Unit Price without VAT: | 23,77000 Kč |
|---|---|
| Unit Price with VAT: | 28,76170 Kč |











