Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-V2

DigiKey Part Number
0039000428-12-V2-ND
Manufacturer
Manufacturer Product Number
0039000428-12-V2
Description
12" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,77000 Kč237,70 Kč
3020,99800 Kč629,94 Kč
5019,88100 Kč994,05 Kč
10018,52020 Kč1 852,02 Kč
25016,96304 Kč4 240,76 Kč
50015,94462 Kč7 972,31 Kč
1 00015,04738 Kč15 047,38 Kč
2 50014,02339 Kč35 058,47 Kč
5 00013,35561 Kč66 778,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,77000 Kč
Unit Price with VAT:28,76170 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 23,77000 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 23,77000 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 23,77000 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 23,77000 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 23,77000 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 19,75900 Kč
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 20,15800 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 20,57800 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 20,97700 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 21,37600 Kč
Assembly Component