



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,37600 Kč | 213,76 Kč |
| 30 | 18,86333 Kč | 565,90 Kč |
| 50 | 17,84840 Kč | 892,42 Kč |
| 100 | 16,61570 Kč | 1 661,57 Kč |
| 250 | 15,20340 Kč | 3 800,85 Kč |
| 500 | 14,28074 Kč | 7 140,37 Kč |
| 1 000 | 13,46728 Kč | 13 467,28 Kč |
| 2 500 | 12,53858 Kč | 31 346,45 Kč |
| 5 000 | 11,93304 Kč | 59 665,20 Kč |
| Unit Price without VAT: | 21,37600 Kč |
|---|---|
| Unit Price with VAT: | 25,86496 Kč |











