



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,75900 Kč | 197,59 Kč |
| 30 | 17,42133 Kč | 522,64 Kč |
| 50 | 16,47920 Kč | 823,96 Kč |
| 100 | 15,33270 Kč | 1 533,27 Kč |
| 250 | 14,02080 Kč | 3 505,20 Kč |
| 500 | 13,16196 Kč | 6 580,98 Kč |
| 1 000 | 12,40562 Kč | 12 405,62 Kč |
| 2 500 | 11,54184 Kč | 28 854,60 Kč |
| 5 000 | 10,97851 Kč | 54 892,55 Kč |
| Unit Price without VAT: | 19,75900 Kč |
|---|---|
| Unit Price with VAT: | 23,90839 Kč |











