



0039039122 | |
|---|---|
DigiKey Part Number | 0039039122-ND |
Manufacturer | |
Manufacturer Product Number | 0039039122 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039039122 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,88010 Kč | 888,01 Kč |
| 250 | 8,32192 Kč | 2 080,48 Kč |
| 500 | 7,92464 Kč | 3 962,32 Kč |
| 2 000 | 7,18562 Kč | 14 371,24 Kč |
| 4 000 | 6,84267 Kč | 27 370,68 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

























