
FGG.0B.307.CLAZ | |
|---|---|
DigiKey Part Number | FGG.0B.307.CLAZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.307.CLAZ |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, No Collet |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,66000 Kč | 880,66 Kč |
| 10 | 748,49500 Kč | 7 484,95 Kč |
| 30 | 692,68200 Kč | 20 780,46 Kč |
| 50 | 668,18160 Kč | 33 409,08 Kč |
| 100 | 636,31920 Kč | 63 631,92 Kč |
| 250 | 596,53220 Kč | 149 133,05 Kč |
| Unit Price without VAT: | 880,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,59860 Kč |

























