Connector Strain Relief Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.045.DV

DigiKey Part Number
1124-1092-ND
Manufacturer
Manufacturer Product Number
GMA.0B.045.DV
Description
CONN STRAIN/BEND RELIEF GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Green
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.045.DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
LEMO
For Use With/Related Products
0E, 0K, 0L Series Connector
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Box
Color
Green
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1072,52700 Kč725,27 Kč
3067,10967 Kč2 013,29 Kč
5064,73260 Kč3 236,63 Kč
10061,63960 Kč6 163,96 Kč
25057,77892 Kč14 444,73 Kč
50055,02190 Kč27 510,95 Kč
1 00052,39694 Kč52 396,94 Kč
2 50049,11953 Kč122 798,82 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč