5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
0B 5POS SERIES

FGG.0B.305.CLAD52

DigiKey Part Number
1124-1451-ND
Manufacturer
Manufacturer Product Number
FGG.0B.305.CLAD52
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.0B.305.CLAD52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
6.5A
Shell Size - Insert
305
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1804,22000 Kč804,22 Kč
10683,61100 Kč6 836,11 Kč
30632,63467 Kč18 979,04 Kč
50610,25220 Kč30 512,61 Kč
100581,14900 Kč58 114,90 Kč
250544,81328 Kč136 203,32 Kč
Manufacturers Standard Package
Unit Price without VAT:804,22000 Kč
Unit Price with VAT:973,10620 Kč