
ECG.0B.305.CLN | |
|---|---|
DigiKey Part Number | 1124-1320-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.305.CLN |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.305.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,54000 Kč | 520,54 Kč |
| 10 | 442,38600 Kč | 4 423,86 Kč |
| 30 | 409,38400 Kč | 12 281,52 Kč |
| 50 | 394,89680 Kč | 19 744,84 Kč |
| 100 | 376,06160 Kč | 37 606,16 Kč |
| 250 | 352,53964 Kč | 88 134,91 Kč |
| 500 | 335,73534 Kč | 167 867,67 Kč |
| Unit Price without VAT: | 520,54000 Kč |
|---|---|
| Unit Price with VAT: | 629,85340 Kč |





















