
GEG.0S.240.LN | |
|---|---|
DigiKey Part Number | GEG.0S.240.LN-ND |
Manufacturer | |
Manufacturer Product Number | GEG.0S.240.LN |
Description | CONN NOTCHED NUT SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Notched Silver |
Category | Accessory Type Nut, Notched |
Manufacturer LEMO | For Use With/Related Products 0S Series Receptacle |
Series | Material Brass |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 30 | 43,69700 Kč | 1 310,91 Kč |
| 50 | 42,14720 Kč | 2 107,36 Kč |
| 100 | 40,13350 Kč | 4 013,35 Kč |
| 250 | 37,62000 Kč | 9 405,00 Kč |
| 500 | 35,82426 Kč | 17 912,13 Kč |
| 1 000 | 34,11461 Kč | 34 114,61 Kč |
| 2 500 | 31,98029 Kč | 79 950,73 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |










