



EXG.0B.302.HLN | |
|---|---|
DigiKey Part Number | 1124-1425-ND |
Manufacturer | |
Manufacturer Product Number | EXG.0B.302.HLN |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXG.0B.302.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Brown, Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Ground |
Shell Size - Insert 302 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,72000 Kč | 877,72 Kč |
| 10 | 745,95400 Kč | 7 459,54 Kč |
| 30 | 690,32333 Kč | 20 709,70 Kč |
| 50 | 665,90120 Kč | 33 295,06 Kč |
| 100 | 634,14590 Kč | 63 414,59 Kč |
| 250 | 594,49872 Kč | 148 624,68 Kč |
| Unit Price without VAT: | 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,04120 Kč |

















