
BRE.0S.200.NAS | |
|---|---|
DigiKey Part Number | 1124-1308-ND |
Manufacturer | |
Manufacturer Product Number | BRE.0S.200.NAS |
Description | CONN BLANKING COVER SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Silver |
Datasheet | Datasheet |
EDA/CAD Models | BRE.0S.200.NAS Models |
Category | For Use With/Related Products 0B, 0S Series Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Metal Chain with Ring, Water Resistant |
Packaging Box | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Blanking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 210,77800 Kč | 2 107,78 Kč |
| 30 | 195,05033 Kč | 5 851,51 Kč |
| 50 | 188,14620 Kč | 9 407,31 Kč |
| 100 | 179,16540 Kč | 17 916,54 Kč |
| 250 | 167,95376 Kč | 41 988,44 Kč |
| 500 | 159,94428 Kč | 79 972,14 Kč |
| 1 000 | 152,31991 Kč | 152 319,91 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |















